Chauvin Arnoux P01.1209.21 F201 Current Clamp

MPN
P01120921
EAN-13
3760171410530
Order Code
54-7243
  • Not available for Export
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £179.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Last stock - 1 in stockAvailable until stock exhausted

The Chauvin Arnoux F201 clamp multimeter offers excellent safety as it is rated to CAT IV 600V plus dust protection to IP54 ensuring that safety is maintained over time. This meter is designed to be easy to use when wearing gloves and adheres to a 1 switch one function scheme, it is also robust, having been tested for drops up to 2 metres. The F201 measures AC current, AC/DC voltage, frequency, resistance, continuity and temperature and has max./min. and inrush functions.
  • Max. cable diameter 34mm
  • 4 digit LCD
  • Automatic DC/AC detection
  • L x W x H 222 x 78 x 42mm
  • Weighs 340g
Type Clamp meter

Reviews

Be the first to submit a review

Trustpilot