Chauvin Arnoux P01.1207.61 F65 Current Clamp Meter, CAT III 600V

MPN
P01120761
EAN-13
3760171413234
Order Code
54-6447
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £468.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 15/11/2026

The Chauvin Arnoux F65 leakage current clamp meter has an exceptional resolution of 10µA and a high resistance to interference currents (70dB). The harmonic filter eases the search for errors in systems with distorted signals such as switched-mode power supplies, speed controllers and UPSs. The multiple meter functions for voltage, frequency, resistance and continuity tests round out the device. This is a very useful device for finding current leakages and insulation defects. The F65 measures AC current and voltage up to 3000Hz.
  • Max. cable diameter 28mm
  • 4-digit LCD
  • AC current range 0 to 100A
  • AC voltage range 0 to 600V
  • Frequency range 0 to 1kHz
  • Resistance range 0 to 1000Ω
  • 2 x AAA batteries
  • Optional calibration to ISO/DAkkS
  • L x W x H 218 x 64 x 30mm
  • Weight: 280 g
Type Clamp meter

Reviews

Be the first to submit a review

Trustpilot