Chauvin Arnoux OX9302-BUS Scopix IV,Oscilloscope, 2 x 300Mhz BUS

MPN
OX9302-BUS
EAN-13
3663653000239
Order Code
11-1795
Country of Origin
France
  • Free UK shipping available
  • Quickly find another product in this range by No. of Channels:

    2 4
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5348.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 17/10/2026

Used to perform the electrical measurements needed to assess the integrity of the fieldbuses, or in other words the operation of the physical layer, electrical specifications, synchronization, etc.Featuring four steps for quick simple diagnosis.
  • 7" WGA colour LCD screen (resolution 800 X 480) – Adjustment of brightness and contrast, Bandwidth 70 MHz / 100 MHz – 20 MHz bandwidth limiter, Bandwidth 25 MHz, Impedance 2 channels, common chassis-earths - 1 MΩ / 18 pF and External Trig channel, maximum sampling rate One-shot = 250 MS/s (2 channels), 500 MS/s (1 channel) 0 MS/s, repetitive = 10 Gé/s
No. of Channels 2
Bandwidth 300MHz
Type Oscilloscope
Manufacturers Warranty 1 Year
Screen Size 800 x 480 p

Reviews

Be the first to submit a review

Trustpilot