Chauvin Arnoux DOX2100B Benchtop Digital Oscilloscope 2x100Mhz

MPN
DOX2100B
EAN-13
3663653001489
Order Code
11-1794
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £953.68 £810.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 17/10/2026

Equipped with a wide display offering 18 div. in full-screen mode, allowing customization of the display, choice between normal or persistent display, YT or XY format, adjustment of the colours, graticule, brightness,contrast, rotary buttons and backlitkeys give access to the commands on the front panel.
  • 7" WGA colour LCD screen (resolution 800 X 480) – Adjustment of brightness and contrast, Bandwidth 25 MHz, Impedance 2 channels, common chassis-earths - 1 MΩ / 18 pF and External Trig channel, maximum sampling rate One-shot = 250 MS/s (2 channels), 500 MS/s (1 channel) 0 MS/s, repetitive = 10 Gé/s
No. of Channels 2
Bandwidth 100MHz
Type Oscilloscope
Manufacturers Warranty 1 Year
Screen Size 800 x 480 p

Reviews

Be the first to submit a review

Trustpilot