Chauvin Arnoux AX0503A Power Supply, Triple, 2x 30V/2.5A, 1x 2.7, 5.5/5A

MPN
AX0503A
EAN-13
3760171410943
Order Code
11-1805
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £823.68 £700.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 15/11/2026

Lightweight and rugged, electronic current limitation in the event of short-circuits and temperature control in the event of overloads and overheating. The outputs have dual insulation in relation to the mains by means of double-well safety terminals, even for the earth connection.
  • Lightweight, rugged, power supply (2x 30 V / 2.5 A + 2.7-5.5 V / 5 A), dual output insulation, linear technology for stability and low noise, protection against short-circuits and overheating, double-insulated outputs, high-efficiency unventilated toroidal transformer, series or parallel coupling allowing generation of up to 60 V / 2.5 A or 30 V / 5 A, slaving of the 2 x 30 V outputs in "tracking" mode to adjust them simultaneously (master/slave), 2.7 V - 5.5 V / 5 A third output to power logic circuits (TTL/CMOS)
Type Power Source
Manufactuers Warranty 2 Years

Reviews

Be the first to submit a review

Trustpilot