Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Blore Bowron Chassis Mount 230V 12VA Transformers

<p>A range of high-quality British-made chassis mount single primary winding 230V 12VA transformers from Blore Bowron, suitable for connecting in series, parallel or centre tap, giving a wide range of output voltage and current combinations.</p>
  • 230V primary voltage
  • 12VA power rating
  • 12% regulation
  • 74mm fixing centres
  • 60mm long, 47mm wide, 50mm high
  • Weight 0.38kg
  • Suitable for 50/60Hz operations
  • Manufactured and tested in accordance with B3535, EN60950 and EN60742 (requires additional fuse protection)
  • Double section bobbins constructed with fully shrouded windings
  • Flame retardant to UL 94V-0
  • Fitted with solder tags and push on terminations
  • U clamp fixing

Order codeMftrs Part No.
88-3421A2051230V 12VA 6V+6V
88-3423A2053230V 12VA 9V+9V
88-3424A2054230V 12VA 12V+12V
88-3425A2055230V 12VA 15V+15V
88-3428A2058230V 12VA 24V+24V
*Question functionality currently disabled


06 June 2013 Question by: Rapid Customer | Product code: 88-3424
Q. Hi again.. Will this transformer be able to hold a 12A output?...
A. Hi Stephen. Thank you for your question. This transformer will only be able to deliver 1A 12VA at 12V. A suitable transformer would need to be 120VA at 12V to deliver 12A such as 88-5201.