Christmas Opening Hours and Delivery Dates here

Chamberlain RTX8P-10 Handheld Remote 8-Channel 433MHz For Roller Shutters

Order Code:

08-7693

Brand: Chamberlain MPN: RTX8P-10 EAN-13: 4014243222705
Qty Unit Price (Ex VAT)
1+ £54.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 10/01/2026

The Chamberlain RTX8P-10 remote control is an 8-channel device operating at 433 MHz. Its main features include reliable multi-device control, making it suitable for managing multiple garage doors or gates. The product is ideal for residential or commercial use where efficient access control is required.
Type Remote control
Channels 8
Dim (L x W x H) 56 x 35 x 145 mm
Factory colour White
Frequency 433 MHz
Height 145mm
Hub Not required
Length 56mm
Max. Range 40m
Width 35mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot