Chamberlain RPD25ER-10 Wireless Tubular Motor Set 25Nm 50Kg Radio-Controlled

MPN
RPD25ER-10
Brand
Chamberlain
EAN-13
4014243222675
Order Code
08-7691
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £122.93 £104.49
10+ £101.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Chamberlain's RPD25ER-10 is a wireless tubular motor set designed for roller shutters and awnings. With a power of 275 W and a torque of 25 Nm, it is capable of handling loads up to 50 kg. This versatile motor is ideal for use as a window blinds controller or canopy motor in residential and commercial settings.
Type Wireless tubular motor set
(Ø) 45mm
Colour Blue
Data exchange Bidirectional (bi)
Dimensions (Ø x H) 45 mm x 45 mm
Height 45mm
Hub Not required
Lead Length 1.8m
Length 583mm
Motor Power 275W
Obstacle detection Yes
Operating Voltage 230V
Power Consumption 235W
Rotational speed 12 U/min
Suitable for shutter axle Ø 60mm
Tensile force (max.) 50kg
Torque 25Nm
Weight 2.8kg
Width 45mm

Reviews

Be the first to submit a review

Trustpilot