Chamberlain RPD15ER-10 Wireless Tubular Motor Set 15Nm for 30kg Shutters

MPN
RPD15ER-10
Brand
Chamberlain
EAN-13
4014243222668
Order Code
08-7689
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £118.51 £100.73
10+ £97.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 08/09/2026

The Chamberlain RPD15ER-10 is a wireless tubular motor set suitable for controlling roller shutters and window blinds. It has a power of 178 watts and a torque of 15 Nm, capable of handling loads up to 30 kg. This versatile motor is typically used for awnings and canopies, providing effortless operation for home automation systems.
Type Wireless tubular motor set
(Ø) 45mm
Colour Blue
Data exchange Bidirectional (bi)
Dimensions (Ø x H) 45 mm x 45 mm
Height 45mm
Hub Not required
Lead Length 1.8m
Length 583mm
Motor Power 178W
Obstacle detection Yes
Operating Voltage 230V
Power Consumption 178W
Rotational speed 17 U/min
Suitable for shutter axle Ø 60mm
Tensile force (max.) 30kg
Torque 15Nm
Weight 2.3kg
Width 45mm

Reviews

Be the first to submit a review

Trustpilot