Chamberlain RPD10ER-10 Wireless Tubular Motor 10Nm for 20kg Shutters

MPN
RPD10ER-10
Brand
Chamberlain
EAN-13
4014243222651
Order Code
08-7687
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £120.88 £102.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Chamberlain RPD10ER-10 is a wireless tubular motor set suitable for a variety of applications including roller shutters and awnings. Featuring a 40 mm diameter and a power output of 165 W, it offers a torque of 10 Nm and can handle loads up to 20 kg. This versatile motor set serves as an efficient controller for window blinds and other tubular motor applications.
Type Wireless tubular motor set
(Ø) 35mm
Colour Blue
Data exchange Bidirectional (bi)
Dimensions (Ø x H) 35 mm x 35 mm
Height 35mm
Hub Not required
Lead Length 1.8m
Length 490mm
Motor Power 165W
Obstacle detection Yes
Operating Voltage 230V
Power Consumption 165W
Rotational speed 17 U/min
Suitable for shutter axle Ø 40mm
Tensile force (max.) 20kg
Torque 10Nm
Weight 1.6kg
Width 35mm

Reviews

Be the first to submit a review

Trustpilot