Chamberlain RA4336-05 Remote 6-Channel 433MHz for Wireless Tubular Motors

Order Code:

08-7684

Brand: Chamberlain MPN: RA4336-05 EAN-13: 4014243213796
Qty Unit Price (Ex VAT)
1+ £43.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

The Chamberlain RA4336-05 is a six-channel remote control operating at 433 MHz. It is designed to manage multiple devices, offering flexible and convenient control. This remote is typically used for garage doors, gates, and home automation systems.
Type Remote control
Channels 6
Depth 18mm
Dim (W x H x D) 47 x 12 x 18 mm
Frequency 433 MHz
Height 12mm
Hub Not required
Operating Voltage Type 23A, included
Width 47mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot