Chamberlain 747REV Wireless Keypad 433 MHz for Secure Garage Door Access

MPN
747REV
Brand
Chamberlain
EAN-13
4014243213406
Order Code
08-7675
Country of Origin
Mexico
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £43.50 £36.98
10+ £35.67
50+ £35.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Chamberlain 747REV Wireless Keypad is a 433 MHz surface-mount device featuring secure access with programmable codes. Ideal for remote garage door operation, it enhances convenience by allowing keyless entry. Typical applications include residential garages and automated gate control.
Type Wireless keypad
Colour White
Depth 20mm
Dimensions (L x W x H) 160 x 55 x 165 mm
Frequency 433 MHz
Height 165mm
Hub Not required
Length 160mm
Mounting Type Surface-mount
Operating Voltage 9V
Use Security
Weight 190g
Width 55mm

Reviews

Be the first to submit a review

Trustpilot