Chamberlain 128REV Wireless Wall-Mount Transmitter Controls 2 Doors

Order Code:

08-7671

Brand: Chamberlain MPN: 128REV EAN-13: 4014243213475
Qty Unit Price (Ex VAT)
1+ £32.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

The Chamberlain 128REV is a wireless wall-mount control panel operating at 433 MHz with a surface-mount design. It features easy installation and reliable performance for controlling compatible garage doors or gates. Ideal for residential or light commercial use, it enhances convenience and security.
Type Wireless wall-mount control panel
Channels 2
Colour White
Dimensions (L x W x H) 118 x 74 x 12 mm
Frequency 433 MHz
Height 12mm
Hub Not required
Length 118mm
Mounting Type Surface-mount
Operating Voltage 3V
Width 74mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot