Chalk Powder Tube Blue 227g

Bahco Brand: Bahco

Bahco Chalk Powder is suitable for use with Bahco chalk line as well as other makes.

The chalk is available in blue, red, white and yellow.

Weight: 227g.

The BAHCLBLUE chalk powder has the following specifications:
Colour: Blue.
Weight: 227g.

Description Image Product Buy Pricing (Ex VAT) Colour Type Chalk Weight
Bahco CHALK-BLUE Chalk Powder Tube Blue 227g
Bahco CHALK-BLUE Chalk Powder Tube Blue 227g
Extended range
Order code: 95-1678
MPN: CHALK-BLUE

Available to back orderPlease contact us for lead time
1+ £4.56
Price per unit Ex VAT
Blue Chalk 227g
Bahco CHALK-RED Chalk Powder Tube Red 227g
Bahco CHALK-RED Chalk Powder Tube Red 227g
Extended range
Order code: 95-1679
MPN: CHALK-RED

Available to back orderPlease contact us for lead time
1+ £4.56
Price per unit Ex VAT
Red Chalk 227g
Bahco CHALK-WHITE Chalk Powder Tube White 227g
Bahco CHALK-WHITE Chalk Powder Tube White 227g
Standard range
Order code: 95-1680
MPN: CHALK-WHITE

Despatched within 4 working days - 50 in stock
1+ £4.56
Price per unit Ex VAT
White Chalk 227g
Bahco CHALK-YELLOW Chalk Powder Tube Yellow 227g
Bahco CHALK-YELLOW Chalk Powder Tube Yellow 227g
Standard range
Order code: 95-1681
MPN: CHALK-YELLOW

Despatched within 4 working days - 4 in stock
1+ £4.56
Price per unit Ex VAT
Yellow Chalk 227g

Trustpilot