CESYS C028499 USB-Isolator Precise Data Transfer Reduces Interference

MPN
C028499
Brand
CESYS
EAN-13
4262482850016
Order Code
08-7669
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Width:

    57mm 67mm
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £375.46 £319.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Cesys manufactures the C028499 USB-Isolator, known for providing electrical isolation between connected USB devices. This USB isolator ensures reliable data transfer while safeguarding equipment from ground loops and voltage spikes. It's commonly used as a meter accessory or spare part in sensitive measurement and data logging applications.
Type USB isolator
Depth 28mm
Height 45mm
Misc Attribute USB-Isolator
Width 67mm

Reviews

Be the first to submit a review

Trustpilot