Ceresit CLAN4 AERO 360° Dehumidifier 20m² White/Blue

Image Representative of Range

Ceresit CLAN4 AERO 360° Dehumidifier 20m² White/Blue

MPN
CLAN4
Brand
Ceresit
EAN-13
4015000423793
Order Code
11-5714
Country of Origin
Finland
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £15.41 £13.10
10+ £12.39
50+ £12.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 67 in stock

Ceresit manufactures the AERO 360° Gel dehumidifier, suitable for indoor dehumidification of areas up to 20 m². This gel-based dehumidifier, available in white and blue, effectively reduces moisture in residential spaces. It is ideal for maintaining optimal humidity levels in rooms and helps prevent dampness and mould growth.
Type Gel dehumidifier
Colour White, Blue
Suitable for rooms up to 20m²
Weight 1800g

Reviews

Be the first to submit a review

Trustpilot