Celsa 70030-2380-0500 AST 412 Current Transformer 600/5A 5VA Kl. 1

MPN
70030-2380-0500
Brand
Celsa
EAN-13
9504575927737
Order Code
08-7659
Country of Origin
Germany
View Full Product Range (39)

Discontinued


The Celsa AST 412 600/5A 5VA Kl. 1 current transformer attachment is designed for primary currents of 600 A and secondary currents of 5 A. It features a line feed-through opening measuring 41 x 41 mm with a diameter of 33 mm, suitable for various current conversion applications. Typical uses include integrating into AC converter systems, monitoring current loops, and enhancing electrical system efficiency.
Type Current transformer attachment
Primary Current 600A
Accuracy Class 1
Calibrated FALSE
Height opening 13-41mm
Line feed-through (H x W) 41 x 41 mm
Line feed-through (H) 41mm
Line feed-through (W) 41mm
Line feed-through diameter 33mm
Misc Attribute AST 412 600/5A 5VA Kl. 1
Model Attachable current transformer
Number of primary inputs 1
Opening diameter 33mm
Overcurrent limiting factor FS 5
Rated primary current 600A
Rated secondary apparent power 5VA
Rated secondary current 5A
Secondary connection Screw connection
Secondary current 5A
Snap mounting FALSE
Width opening 13-41mm
With contact protection TRUE
With copper rail FALSE

Trustpilot