Celsa 70030-2123 AST 315 Current Transformer 50/5A Compact Design

MPN
70030-2123
Brand
Celsa
EAN-13
9504598426767
Order Code
08-7656
Country of Origin
Germany
View Full Product Range (39)

Discontinued


The Celsa AST 315 50/5A current transformer attachment is a device used to convert primary current of 50 A to a secondary current of 5 A. It features a line feed-through size of 33 x 33 mm with a diameter of 28 mm, and is useful for applications requiring precise current measurement in electrical panels. Manufactured by Celsa, this robust component ensures accuracy in monitoring and managing electrical loads.
Type Current transformer attachment
Primary Current 50A
Accuracy Class 3
Calibrated FALSE
Height opening 16-33mm
Line feed-through (H x W) 33 x 33 mm
Line feed-through (H) 33mm
Line feed-through (W) 33mm
Line feed-through diameter 28mm
Misc Attribute AST 315 50/5A 1.25VA Kl. 3
Model Attachable current transformer
Number of primary inputs 1
Opening diameter 28mm
Overcurrent limiting factor FS 5
Rated primary current 50A
Rated secondary apparent power 125VA
Rated secondary current 5A
Secondary connection Screw connection
Secondary current 5A
Snap mounting FALSE
Width opening 16-33mm
With contact protection TRUE
With copper rail FALSE

Trustpilot