Celsa 70030-1185-0250 AST R21 Current Transformer 250/5A 2.5VA Kl. 1

MPN
70030-1185-0250
Brand
Celsa
EAN-13
9504633686248
Order Code
08-7653
Country of Origin
Germany
View Full Product Range (39)

Discontinued


The Celsa current transformer attachment AST R21 250/5A 2.5VA Kl. 1 is designed for efficient primary current measurement of 250 A with a secondary current output of 5 A. It features a line feed-through diameter of 21 mm, making it suitable for integration into existing electrical systems. Typical applications include its use in current loop and Rogowski coil systems for accurate current monitoring and measurement.
Type Current transformer attachment
Primary Current 250A
Accuracy Class 1
Calibrated FALSE
Height opening 0-0mm
Line feed-through (H) 0mm
Line feed-through (W) 0mm
Line feed-through diameter 21mm
Misc Attribute AST R21 250/5A 2.5VA Kl. 1
Model Attachable current transformer
Number of primary inputs 1
Opening diameter 21mm
Overcurrent limiting factor FS 5
Rated primary current 250A
Rated secondary apparent power 25VA
Rated secondary current 5A
Secondary connection Screw connection
Secondary current 5A
Snap mounting FALSE
Width opening 0-0mm
With contact protection TRUE
With copper rail FALSE

Trustpilot