Celsa 70030-1137-0250 AST 512 Current Transformer, 200/5A, 2.5VA, Compact

MPN
70030-1137-0250
Brand
Celsa
EAN-13
9504546499577
Order Code
08-7651
Country of Origin
Germany
View Full Product Range (39)

Discontinued


The current transformer attachment, model Celsa 70030-1137-0250, is manufactured by Celsa and features a primary current of 200 A and a secondary current of 5 A. It is designed with a line feed-through dimension of 51 x 51 mm and a diameter of 42 mm, suitable for precise current measurement and monitoring applications. This device is typically used in electrical systems requiring accurate current conversion and monitoring, such as in industrial automation or energy management systems
Type Current transformer attachment
Primary Current 200A
Accuracy Class 1
Calibrated FALSE
Height opening 13-51mm
Line feed-through (H x W) 51 x 51 mm
Line feed-through (H) 51mm
Line feed-through (W) 51mm
Line feed-through diameter 42mm
Misc Attribute AST 512 200/5A 2.5VA Kl. 1
Model Attachable current transformer
Number of primary inputs 1
Opening diameter 42mm
Overcurrent limiting factor FS 5
Rated primary current 200A
Rated secondary apparent power 25VA
Rated secondary current 5A
Secondary connection Screw connection
Secondary current 5A
Snap mounting FALSE
Width opening 13-51mm
With contact protection TRUE
With copper rail FALSE

Trustpilot