Celsa 70030-1126-0500 AST 412 Current Transformer 250/5A 5VA Kl.1

MPN
70030-1126-0500
Brand
Celsa
EAN-13
9504578186568
Order Code
08-7650
Country of Origin
Germany
View Full Product Range (39)

Discontinued


The Celsa AST 412 250/5A 5VA Kl. 1 Current Transformer Attachment by Celsa is designed for a primary current of 250 A and secondary current of 5 A, with a line feed-through size of 41 x 41 mm. Key features include a feed-through diameter of 33 mm, ensuring compatibility with various systems. Common applications include use as a current converter in AC systems, facilitating current measurement in electrical circuits.
Type Current transformer attachment
Primary Current 250A
Accuracy Class 1
Calibrated FALSE
Height opening 13-41mm
Line feed-through (H x W) 41 x 41 mm
Line feed-through (H) 41mm
Line feed-through (W) 41mm
Line feed-through diameter 33mm
Misc Attribute AST 412 250/5A 5VA Kl. 1
Model Attachable current transformer
Number of primary inputs 1
Opening diameter 33mm
Overcurrent limiting factor FS 5
Rated primary current 250A
Rated secondary apparent power 5VA
Rated secondary current 5A
Secondary connection Screw connection
Secondary current 5A
Snap mounting FALSE
Width opening 13-41mm
With contact protection TRUE
With copper rail FALSE

Trustpilot