Celsa 70030-1071-0250 AST 315 Current Transformer 300/5A Compact Design

MPN
70030-1071-0250
Brand
Celsa
EAN-13
9504611431686
Order Code
08-7649
Country of Origin
Germany
View Full Product Range (39)

Discontinued


The Celsa AST 315 300/5A 2.5VA Kl. 1 current transformer attachment, with primary and secondary currents of 300 A and 5 A respectively, is designed for accurate current measurement applications. It features a 33 x 33 mm line feed-through and a 28 mm diameter, making it suitable for integration in various electrical systems. Typical applications include use within current loops, ac converters, and Rogowski coil setups.
Type Current transformer attachment
Primary Current 300A
Accuracy Class 1
Calibrated FALSE
Height opening 16-33mm
Line feed-through (H x W) 33 x 33 mm
Line feed-through (H) 33mm
Line feed-through (W) 33mm
Line feed-through diameter 28mm
Misc Attribute AST 315 300/5A 2.5VA Kl. 1
Model Attachable current transformer
Number of primary inputs 1
Opening diameter 28mm
Overcurrent limiting factor FS 5
Rated primary current 300A
Rated secondary apparent power 25VA
Rated secondary current 5A
Secondary connection Screw connection
Secondary current 5A
Snap mounting FALSE
Width opening 16-33mm
With contact protection TRUE
With copper rail FALSE

Trustpilot