Celsa 70030-1044-1000 AST 315 Current Transformer 750/5A 10VA Compact

MPN
70030-1044-1000
Brand
Celsa
EAN-13
9504598489793
Order Code
08-7648
Country of Origin
Germany
View Full Product Range (39)

Discontinued


The Celsa AST 315 750/5A 10VA Kl. 1 current transformer is designed for primary currents of 750 A and outputs a secondary current of 5 A. With a line feed-through of 33 x 33 mm and a diameter of 28 mm, this attachment is well-suited for integration in electrical measurement and monitoring systems. Common applications include use in electrical substations and distribution systems for accurate current measurement and control.
Type Current transformer attachment
Primary Current 750A
Accuracy Class 1
Calibrated FALSE
Height opening 16-33mm
Line feed-through (H x W) 33 x 33 mm
Line feed-through (H) 33mm
Line feed-through (W) 33mm
Line feed-through diameter 28mm
Misc Attribute AST 315 750/5A 10VA Kl. 1
Model Attachable current transformer
Number of primary inputs 1
Opening diameter 28mm
Overcurrent limiting factor FS 5
Rated primary current 750A
Rated secondary apparent power 10VA
Rated secondary current 5A
Secondary connection Screw connection
Secondary current 5A
Snap mounting FALSE
Width opening 16-33mm
With contact protection TRUE
With copper rail FALSE

Trustpilot