Celsa 70030-1042 AST 315 Transformer 100/5A, Compact, Cost-effective

MPN
70030-1042
Brand
Celsa
EAN-13
9504613982377
Order Code
08-7646
Country of Origin
Germany
View Full Product Range (39)

Discontinued


Celsa 70030-1042 1 pc(s) is a current transformer attachment designed for a primary current of 100 A and a secondary current of 5 A. This device features a line feed-through of 33 x 33 mm with a diameter of 28 mm, primarily used in applications requiring accurate current measurement and monitoring. Typical applications include integrating it into existing electrical systems for monitoring purposes, where it acts as a reliable current converter.
Type Current transformer attachment
Primary Current 100A
Accuracy Class 1
Calibrated FALSE
Height opening 16-33mm
Line feed-through (H x W) 33 x 33 mm
Line feed-through (H) 33mm
Line feed-through (W) 33mm
Line feed-through diameter 28mm
Misc Attribute AST 315 100/5A 2.5VA Kl. 1
Model Attachable current transformer
Number of primary inputs 1
Opening diameter 28mm
Overcurrent limiting factor FS 5
Rated primary current 100A
Rated secondary apparent power 25VA
Rated secondary current 5A
Secondary connection Screw connection
Secondary current 5A
Snap mounting FALSE
Width opening 16-33mm
With contact protection TRUE
With copper rail FALSE

Trustpilot