Celsa 70030-1041 AST 315 Current Transformer 80A/5A, Compact Design

MPN
70030-1041
Brand
Celsa
EAN-13
9504614294516
Order Code
08-7645
Country of Origin
Germany
View Full Product Range (39)

Discontinued


Celsa's AST 315 80/5A 1.25VA Kl. 1 current transformer attachment is designed for a primary current of 80 A and a secondary current of 5 A. It features a line feed-through measuring 33 x 33 mm with a diameter of 28 mm. Ideal for current measurement and monitoring in electrical systems, this product can be used in various industrial applications.
Type Current transformer attachment
Primary Current 80A
Accuracy Class 1
Calibrated FALSE
Height opening 16-33mm
Line feed-through (H x W) 33 x 33 mm
Line feed-through (H) 33mm
Line feed-through (W) 33mm
Line feed-through diameter 28mm
Misc Attribute AST 315 80/5A 1.25VA Kl. 1
Model Attachable current transformer
Number of primary inputs 1
Opening diameter 28mm
Overcurrent limiting factor FS 5
Rated primary current 80A
Rated secondary apparent power 125VA
Rated secondary current 5A
Secondary connection Screw connection
Secondary current 5A
Snap mounting FALSE
Width opening 16-33mm
With contact protection TRUE
With copper rail FALSE

Trustpilot