Celsa 70030-1040 AST 315 Current Transformer 75/5A Compact Design

MPN
70030-1040
Brand
Celsa
EAN-13
9504614599611
Order Code
08-7644
Country of Origin
Germany
View Full Product Range (39)

Discontinued


The Celsa AST 315 75/5A 1.25VA Kl. 1 is a high-precision current transformer attachment, manufactured by Celsa, designed to convert a primary current of 75 A to a secondary current of 5 A. With its compact dimensions and specific line feed-through diameter, this Celsa current transformer is suitable for integration into systems requiring accurate current measurement and monitoring. It is typically used in electrical applications involving current loops and ac conversion.
Type Current transformer attachment
Primary Current 75A
Accuracy Class 1
Calibrated FALSE
Height opening 16-33mm
Line feed-through (H x W) 33 x 33 mm
Line feed-through (H) 33mm
Line feed-through (W) 33mm
Line feed-through diameter 28mm
Misc Attribute AST 315 75/5A 1.25VA Kl. 1
Model Attachable current transformer
Number of primary inputs 1
Opening diameter 28mm
Overcurrent limiting factor FS 5
Rated primary current 75A
Rated secondary apparent power 125VA
Rated secondary current 5A
Secondary connection Screw connection
Secondary current 5A
Snap mounting FALSE
Width opening 16-33mm
With contact protection TRUE
With copper rail FALSE

Trustpilot