Celsa 70030-1032 AST R21 Current Transformer 150/5A 21mm 1pc Compact

MPN
70030-1032
Brand
Celsa
EAN-13
9504634487479
Order Code
08-7642
Country of Origin
Germany
View Full Product Range (39)

Discontinued


The Celsa AST R21 150/5A 5VA Kl. 1 is a current transformer attachment designed for converting primary currents up to 150 A with a secondary output of 5 A. Featuring a Rogowski coil and a line feed-through diameter of 21 mm, it is typically used in AC conversion applications and current loop systems. This reliable device is ideal for electrical monitoring and power management tasks, offering precise current measurements.
Type Current transformer attachment
Primary Current 150A
Accuracy Class 1
Calibrated FALSE
Height opening 0-0mm
Line feed-through (H) 0mm
Line feed-through (W) 0mm
Line feed-through diameter 21mm
Misc Attribute AST R21 150/5A 5VA Kl. 1
Model Attachable current transformer
Number of primary inputs 1
Opening diameter 21mm
Overcurrent limiting factor FS 5
Rated primary current 150A
Rated secondary apparent power 5VA
Rated secondary current 5A
Secondary connection Screw connection
Secondary current 5A
Snap mounting FALSE
Width opening 0-0mm
With contact protection TRUE
With copper rail FALSE

Trustpilot