Celsa 70030-1029-0150 AST 315 Current Transformer 200/1A Kl. 1 Compact

MPN
70030-1029-0150
Brand
Celsa
EAN-13
9504618624456
Order Code
08-7640
Country of Origin
Germany
View Full Product Range (39)

Discontinued


The Celsa AST 315 200/1A 1.5VA Kl. 1 current transformer attachment is designed for primary currents of 200 A and converts them to a secondary current of 1 A. Featuring a line feed-through of 33 x 33 mm and a diameter of 28 mm, this attachment is suitable for accurate current measurement and monitoring applications. It is typically used in electrical power systems for reliable current sensing and protection purposes.
Type Current transformer attachment
Primary Current 200A
Accuracy Class 1
Calibrated FALSE
Height opening 16-33mm
Line feed-through (H x W) 33 x 33 mm
Line feed-through (H) 33mm
Line feed-through (W) 33mm
Line feed-through diameter 28mm
Misc Attribute AST 315 200/1A 1.5VA Kl. 1
Model Attachable current transformer
Number of primary inputs 1
Opening diameter 28mm
Overcurrent limiting factor FS 5
Rated primary current 200A
Rated secondary apparent power 15VA
Rated secondary current 1A
Secondary connection Screw connection
Secondary current 1A
Snap mounting FALSE
Width opening 16-33mm
With contact protection TRUE
With copper rail FALSE

Trustpilot