Celsa 70030-1021 AST 315 Current Transformer Attachment, 100/1A, 2.5VA

MPN
70030-1021
Brand
Celsa
EAN-13
9504621367319
Order Code
08-7639
Country of Origin
Germany
View Full Product Range (39)

Discontinued


The Celsa AST 315 100/1A 2.5VA Kl. 1 is a current transformer attachment designed to convert a primary current of 100 A to a secondary current of 1 A. It features a line feed-through size of 33 x 33 mm and a diameter of 28 mm, suitable for various electrical applications. Commonly used in power monitoring and electrical metering, this device is ideal for accurate current measurement and efficient energy management systems.
Type Current transformer attachment
Primary Current 100A
Accuracy Class 1
Calibrated FALSE
Height opening 16-33mm
Line feed-through (H x W) 33 x 33 mm
Line feed-through (H) 33mm
Line feed-through (W) 33mm
Line feed-through diameter 28mm
Misc Attribute AST 315 100/1A 2.5VA Kl. 1
Model Attachable current transformer
Number of primary inputs 1
Opening diameter 28mm
Overcurrent limiting factor FS 5
Rated primary current 100A
Rated secondary apparent power 25VA
Rated secondary current 1A
Secondary connection Screw connection
Secondary current 1A
Snap mounting FALSE
Width opening 16-33mm
With contact protection TRUE
With copper rail FALSE

Trustpilot