Celsa 70030-1015-0500 AST 315 Current Transformer 400/5A 5VA Kl. 1

MPN
70030-1015-0500
Brand
Celsa
EAN-13
9504599348785
Order Code
08-7637
Country of Origin
Germany
View Full Product Range (39)

Discontinued


The Celsa AST 315 400/5A 5VA Kl. 1 current transformer attachment is designed for converting a primary current of 400 A to a secondary current of 5 A. This device, with line feed-through dimensions of 33 x 33 mm and a feed-through diameter of 28 mm, is ideal for use in ac converters and current loop applications. Celsa 70030-1015-0500 is typically used in electrical measurement and monitoring systems
Type Current transformer attachment
Primary Current 400A
Accuracy Class 1
Calibrated FALSE
Height opening 16-33mm
Line feed-through (H x W) 33 x 33 mm
Line feed-through (H) 33mm
Line feed-through (W) 33mm
Line feed-through diameter 28mm
Misc Attribute AST 315 400/5A 5VA Kl. 1
Model Attachable current transformer
Number of primary inputs 1
Opening diameter 28mm
Overcurrent limiting factor FS 5
Rated primary current 400A
Rated secondary apparent power 5VA
Rated secondary current 5A
Secondary connection Screw connection
Secondary current 5A
Snap mounting FALSE
Width opening 16-33mm
With contact protection TRUE
With copper rail FALSE

Trustpilot