Celsa 70017-4224 EASTER21 Transformer 100/1A Compact PTB-Approved

MPN
70017-4224
Brand
Celsa
EAN-13
9504225743144
Order Code
08-7634
Country of Origin
Germany
View Full Product Range (39)

Discontinued


The Celsa EASTR21 100/1A 1VA Kl. 0.5 current transformer attachment is manufactured by Celsa and is designed for primary current of 100 A and secondary current of 1 A. This current converter is equipped with a 21 mm line feed-through diameter, making it suitable for applications involving current measurement and monitoring. The Celsa 70017-4224 is typically used in electrical systems for precise current conversion.
Type Current transformer attachment
Primary Current 100A
Accuracy Class 0.5
Calibrated TRUE
Height opening 0-0mm
Line feed-through (H) 0mm
Line feed-through (W) 0mm
Line feed-through diameter 21mm
Misc Attribute EASTR21 100/1A 1VA Kl. 0.5
Model Attachable current transformer
Number of primary inputs 1
Opening diameter 21mm
Overcurrent limiting factor FS 5
Rated primary current 100A
Rated secondary apparent power 1VA
Rated secondary current 1A
Secondary connection Screw connection
Secondary current 1A
Snap mounting FALSE
Width opening 0-0mm
With contact protection TRUE
With copper rail FALSE

Trustpilot