Celsa 70017-3897 EASTR21 Current Transformer 125/5A 2VA Kl.0.5 21mm

MPN
70017-3897
Brand
Celsa
EAN-13
9504212175996
Order Code
08-7633
Country of Origin
Germany
View Full Product Range (39)

Discontinued


The Celsa EASTR21 125/5A 2VA Kl. 0.5 is a current transformer attachment that converts a primary current of 125 A to a secondary current of 5 A with a line feed-through diameter of 21 mm. Manufactured by Celsa, this device is ideal for accurate current measurement in electrical systems, ensuring precise monitoring and control. Typical applications include integration into power distribution systems and usage in electrical panels for current conversion tasks.
Type Current transformer attachment
Primary Current 125A
Accuracy Class 0.5
Calibrated TRUE
Height opening 0-0mm
Line feed-through (H) 0mm
Line feed-through (W) 0mm
Line feed-through diameter 21mm
Misc Attribute EASTR21 125/5A 2VA Kl. 0.5
Model Attachable current transformer
Number of primary inputs 1
Opening diameter 21mm
Overcurrent limiting factor FS 5
Rated primary current 125A
Rated secondary apparent power 2VA
Rated secondary current 5A
Secondary connection Screw connection
Secondary current 5A
Snap mounting FALSE
Width opening 0-0mm
With contact protection TRUE
With copper rail FALSE

Trustpilot