Celsa 70017-3848-0100 EASTR21 Transformer 100/5A 1VA Ø21mm Compacts

MPN
70017-3848-0100
Brand
Celsa
EAN-13
9504212283615
Order Code
08-7632
Country of Origin
Germany
View Full Product Range (39)

Discontinued


The Celsa EASTR21 100/5A 1VA Kl. 0,5 current transformer attachment, with a primary current of 100 A and a secondary current of 5 A, features a line feed-through diameter of 21 mm. This Celsa device, model number 70017-3848-0100, is ideal for monitoring and measuring alternating current in electrical systems. It is typically used in applications that require precise current conversion for protection and metering purposes
Type Current transformer attachment
Primary Current 100A
Accuracy Class 0.5
Calibrated TRUE
Height opening 0-0mm
Line feed-through (H) 0mm
Line feed-through (W) 0mm
Line feed-through diameter 21mm
Misc Attribute EASTR21 100/5A 1VA Kl. 0,5
Model Attachable current transformer
Number of primary inputs 1
Opening diameter 21mm
Overcurrent limiting factor FS 5
Rated primary current 100A
Rated secondary apparent power 1VA
Rated secondary current 5A
Secondary connection Screw connection
Secondary current 5A
Snap mounting FALSE
Width opening 0-0mm
With contact protection TRUE
With copper rail FALSE

Trustpilot