Celsa 70017-1764-0500 EAST315 Current Transformer 600/5A Kl. 0.5 PTB Approved

MPN
70017-1764-0500
Brand
Celsa
EAN-13
9504177825875
Order Code
08-7627
Country of Origin
Germany
View Full Product Range (39)

Discontinued


Celsa's EAST315 600/5A 5VA Kl. 0.5 current transformer is designed for precise current monitoring, with a primary current of 600 A and secondary current of 5 A. It features a 33 x 33 mm line feed-through with a 28 mm diameter, making it ideal for installation in small spaces. The transformer is commonly used in electrical systems for converting and measuring alternating currents efficiently.
Type Current transformer attachment
Primary Current 600A
Accuracy Class 0.5
Calibrated TRUE
Height opening 16-33mm
Line feed-through (H x W) 33 x 33 mm
Line feed-through (H) 33mm
Line feed-through (W) 33mm
Line feed-through diameter 28mm
Misc Attribute EAST315 600/5A 5VA Kl. 0.5
Model Attachable current transformer
Number of primary inputs 1
Opening diameter 28mm
Overcurrent limiting factor FS 5
Rated primary current 600A
Rated secondary apparent power 5VA
Rated secondary current 5A
Secondary connection Screw connection
Secondary current 5A
Snap mounting FALSE
Width opening 16-33mm
With contact protection TRUE
With copper rail FALSE

Trustpilot