Celsa 70017-1749 EASTR21 Current Transformer 250/5A 21mm 1 pc(s)

MPN
70017-1749
Brand
Celsa
EAN-13
9504199454589
Order Code
08-7626
Country of Origin
Germany
View Full Product Range (39)

Discontinued


Celsa manufactures the EASTR21 250/5A 5VA Kl. 0.5 current transformer, designed for converting a primary current of 250 A to a secondary current of 5 A. Featuring a line feed-through diameter of 21 mm, this component is suitable for integration into current loops and AC conversion systems. Typical applications include monitoring and measuring electrical currents in industrial settings.
Type Current transformer attachment
Primary Current 250A
Accuracy Class 0.5
Calibrated TRUE
Height opening 0-0mm
Line feed-through (H) 0mm
Line feed-through (W) 0mm
Line feed-through diameter 21mm
Misc Attribute EASTR21 250/5A 5VA Kl. 0.5
Model Attachable current transformer
Number of primary inputs 1
Opening diameter 21mm
Overcurrent limiting factor FS 5
Rated primary current 250A
Rated secondary apparent power 5VA
Rated secondary current 5A
Secondary connection Screw connection
Secondary current 5A
Snap mounting FALSE
Width opening 0-0mm
With contact protection TRUE
With copper rail FALSE

Trustpilot