Celsa 70017-1464 EAST315 Current Transformer 250/5A 5VA PTB Approved

MPN
70017-1464
Brand
Celsa
EAN-13
9504179985348
Order Code
08-7624
Country of Origin
Germany
View Full Product Range (39)

Discontinued


Celsa's EAST315 250/5A 5VA Kl. 0.5 is a current transformer designed for converting a primary current of 250 A to a secondary current of 5 A. It features a line feed-through of 33 x 33 mm dimensions with a diameter of 28 mm. This transformer is suitable for use in electrical load monitoring and energy management systems.
Type Current transformer attachment
Primary Current 250A
Accuracy Class 0.5
Calibrated TRUE
Height opening 16-33mm
Line feed-through (H x W) 33 x 33 mm
Line feed-through (H) 33mm
Line feed-through (W) 33mm
Line feed-through diameter 28mm
Misc Attribute EAST315 250/5A 5VA Kl. 0.5
Model Attachable current transformer
Number of primary inputs 1
Opening diameter 28mm
Overcurrent limiting factor FS 5
Rated primary current 250A
Rated secondary apparent power 5VA
Rated secondary current 5A
Secondary connection Screw connection
Secondary current 5A
Snap mounting FALSE
Width opening 16-33mm
With contact protection TRUE
With copper rail FALSE

Trustpilot