Celsa 70017-1263-0500 AST Current Transformer 1000/5A Compact Kl. 1

MPN
70017-1263-0500
Brand
Celsa
EAN-13
9504473289647
Order Code
08-7622
Country of Origin
Germany
View Full Product Range (39)

Discontinued


The Celsa AST 615.8 1000/5A 5VA Kl. 1 current transformer attachment is a high-quality device designed for converting primary current of 1000 A to a secondary current of 5 A. It features a robust line feed-through dimension of 61 x 61 mm, with a diameter of 52 mm, making it suitable for various electrical distribution and measurement applications. Typical uses include monitoring and protection in AC power systems and current loop configurations.
Type Current transformer attachment
Primary Current 1000A
Accuracy Class 1
Calibrated FALSE
Height opening 16-61mm
Line feed-through (H x W) 61 x 61 mm
Line feed-through (H) 61mm
Line feed-through (W) 61mm
Line feed-through diameter 52mm
Misc Attribute AST 615.8 1000/5A 5VA Kl. 1
Model Attachable current transformer
Number of primary inputs 1
Opening diameter 52mm
Overcurrent limiting factor FS 5
Rated primary current 1000A
Rated secondary apparent power 5VA
Rated secondary current 5A
Secondary connection Screw connection
Secondary current 5A
Snap mounting FALSE
Width opening 16-61mm
With contact protection TRUE
With copper rail FALSE

Trustpilot