Celsa 70006-1341 TQ 84 Cable Transformer 500/5A 42mm Compact Easy Install

MPN
70006-1341
Brand
Celsa
EAN-13
9503711131656
Order Code
08-7620
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £98.77 £93.26
10+ £88.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Celsa TQ 84 500/5A 0.5VA Kl. 1 cable current transformer, model 70006-1341, is a robust transformer designed for converting a primary current of 500 A to a secondary current of 5 A. It features a line feed-through diameter of 42 mm and is suitable for applications involving current monitoring and measurement in electrical systems. Commonly utilised in power distribution and circuit protection, the Celsa current transformer ensures precise
Type Cable current transformer
Primary Current 500A
Accuracy Class 1
Calibrated FALSE
Height opening 0-0mm
Line feed-through (H) 0mm
Line feed-through (W) 0mm
Line feed-through diameter 42mm
Misc Attribute TQ 84 500/5A 0.5VA Kl. 1
Model Cable rebuilding current converter
Number of primary inputs 1
Opening diameter 42mm
Overcurrent limiting factor FS 5
Rated primary current 500A
Rated secondary apparent power 5VA
Rated secondary current 5A
Secondary connection Cable
Secondary current 5A
Snap mounting FALSE
Width opening 0-0mm
With contact protection TRUE
With copper rail FALSE

Reviews

Be the first to submit a review

Trustpilot