Celsa 70006-1329 TQ 42 Cable Transformer 1000/5A Compact, Easy Install

MPN
70006-1329
Brand
Celsa
EAN-13
9503713657529
Order Code
08-7618
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £76.15
10+ £72.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Celsa TQ 42 1000/5A 0.5VA Kl. 0.5 is a cable current transformer designed for primary currents of up to 1000 A with a secondary current of 5 A. With a line feed-through diameter of 42 mm, it is suitable for conversion applications where precise current measurement is required. This Celsa product is typically used in electrical systems to monitor current flow and integration into current loops.
Type Cable current transformer
Primary Current 1000A
Accuracy Class 0.5
Calibrated FALSE
Height opening 0-0mm
Line feed-through (H) 0mm
Line feed-through (W) 0mm
Line feed-through diameter 42mm
Misc Attribute TQ 42 1000/5A 0.5VA Kl. 0.5
Model Cable rebuilding current converter
Number of primary inputs 1
Opening diameter 42mm
Overcurrent limiting factor FS 5
Rated primary current 1000A
Rated secondary apparent power 5VA
Rated secondary current 5A
Secondary connection Cable
Secondary current 5A
Snap mounting FALSE
Width opening 0-0mm
With contact protection TRUE
With copper rail FALSE

Reviews

Be the first to submit a review

Trustpilot