Celsa 70006-1327 TQ 42 Cable Transformer 750A/5A, 0.5VA, 42mm Diameter

MPN
70006-1327
Brand
Celsa
EAN-13
9503714131738
Order Code
08-7617
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £113.52 £99.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 40 availableBack-order availability date - 01/12/2026

Celsa 70006-1327 is a cable current transformer designed to handle a primary current of 750 A, with a secondary current of 5 A. Featuring a line feed-through diameter of 42 mm, it ensures precise measurement and conversion, ideal for use in Rogowski coil and AC converter applications. It is typically used in current loop systems for accurate monitoring and safety in electrical networks.
Type Cable current transformer
Primary Current 750A
Accuracy Class 0.5
Calibrated FALSE
Height opening 0-0mm
Line feed-through (H) 0mm
Line feed-through (W) 0mm
Line feed-through diameter 42mm
Misc Attribute TQ 42 750/5A 0.5VA Kl. 0.5
Model Cable rebuilding current converter
Number of primary inputs 1
Opening diameter 42mm
Overcurrent limiting factor FS 5
Rated primary current 750A
Rated secondary apparent power 5VA
Rated secondary current 5A
Secondary connection Cable
Secondary current 5A
Snap mounting FALSE
Width opening 0-0mm
With contact protection TRUE
With copper rail FALSE

Reviews

Be the first to submit a review

Trustpilot