Celsa 70006-1317 TQ 42 Cable Transformer, 400A/1A, 42mm, Easy Install

MPN
70006-1317
Brand
Celsa
EAN-13
9503715127952
Order Code
08-7613
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £76.15
10+ £72.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Celsa's TQ 42 400/1A 0.5VA Kl. 0.5 cable current transformer efficiently converts a primary current of 400 A to a secondary current of 1 A. With a line feed-through diameter of 42 mm, it's ideal for precise measurement in electrical applications. This robust device, identified as Celsa 70006-1317, is commonly used for monitoring current in power distribution systems.
Type Cable current transformer
Primary Current 400A
Accuracy Class 0.5
Calibrated FALSE
Height opening 0-0mm
Line feed-through (H) 0mm
Line feed-through (W) 0mm
Line feed-through diameter 42mm
Misc Attribute TQ 42 400/1A 0.5VA Kl. 0.5
Model Cable rebuilding current converter
Number of primary inputs 1
Opening diameter 42mm
Overcurrent limiting factor FS 5
Rated primary current 400A
Rated secondary apparent power 5VA
Rated secondary current 1A
Secondary connection Cable
Secondary current 1A
Snap mounting FALSE
Width opening 0-0mm
With contact protection TRUE
With copper rail FALSE

Reviews

Be the first to submit a review

Trustpilot