Celsa 70006-1315 TQ 42 Cable Transformer 250A/1A Quick Install

MPN
70006-1315
Brand
Celsa
EAN-13
9503714571541
Order Code
08-7612
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £113.52 £99.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 42 availableBack-order availability date - 01/12/2026

The Celsa TQ 42 250/1A 0.5VA Kl. 1 cable current transformer is manufactured by Celsa. With a primary current rating of 250 A and a secondary current of 1 A, it features a 42 mm line feed-through diameter. It is typically used for accurate current measurement and monitoring in electrical applications.
Type Cable current transformer
Primary Current 250A
Accuracy Class 1
Calibrated FALSE
Height opening 0-0mm
Line feed-through (H) 0mm
Line feed-through (W) 0mm
Line feed-through diameter 42mm
Misc Attribute TQ 42 250/1A 0.5VA Kl. 1
Model Cable rebuilding current converter
Number of primary inputs 1
Opening diameter 42mm
Overcurrent limiting factor FS 5
Rated primary current 250A
Rated secondary apparent power 5VA
Rated secondary current 1A
Secondary connection Cable
Secondary current 1A
Snap mounting FALSE
Width opening 0-0mm
With contact protection TRUE
With copper rail FALSE

Reviews

Be the first to submit a review

Trustpilot