Celsa 70006-1050 TQ 27 Current Transformer 250/5A, 28mm, Compact Design

MPN
70006-1050
Brand
Celsa
EAN-13
9503715848352
Order Code
08-7606
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £61.70
10+ £58.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Celsa's TQ 27 250/5A 1VA Kl. 1 Cable Current Transformer is designed with a primary current of 250 A and a secondary current of 5 A. It features a line feed-through diameter of 28 mm and is suitable for use in monitoring electrical systems. This model, Celsa 70006-1050, is ideal for applications requiring precision current conversion in AC circuits.
Type Cable current transformer
Primary Current 250A
Accuracy Class 1
Calibrated FALSE
Height opening 0-0mm
Line feed-through (H) 0mm
Line feed-through (W) 0mm
Line feed-through diameter 28mm
Misc Attribute TQ 27 250/5A 1VA Kl. 1
Model Cable rebuilding current converter
Number of primary inputs 1
Opening diameter 28mm
Overcurrent limiting factor FS 5
Rated primary current 250A
Rated secondary apparent power 1VA
Rated secondary current 5A
Secondary connection Cable
Secondary current 5A
Snap mounting FALSE
Width opening 0-0mm
With contact protection TRUE
With copper rail FALSE

Reviews

Be the first to submit a review

Trustpilot