Celsa 70006-1044 TQ27 Cable Transformer 300/5A 28mm Quick Install

MPN
70006-1044
Brand
Celsa
EAN-13
9503715826848
Order Code
08-7605
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £61.70
10+ £58.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Celsa TQ 27 300/5A 1VA Kl. 1 is a cable current transformer with a primary current of 300 A and a secondary current of 5 A. Featuring a line feed-through diameter of 28 mm, this device is ideal for precise current measurement and monitoring applications. Typical uses include integration into AC converters and current loops for electrical systems.
Type Cable current transformer
Primary Current 300A
Accuracy Class 1
Calibrated FALSE
Height opening 0-0mm
Line feed-through (H) 0mm
Line feed-through (W) 0mm
Line feed-through diameter 28mm
Misc Attribute TQ 27 300/5A 1VA Kl. 1
Model Cable rebuilding current converter
Number of primary inputs 1
Opening diameter 28mm
Overcurrent limiting factor FS 5
Rated primary current 300A
Rated secondary apparent power 1VA
Rated secondary current 5A
Secondary connection Cable
Secondary current 5A
Snap mounting FALSE
Width opening 0-0mm
With contact protection TRUE
With copper rail FALSE

Reviews

Be the first to submit a review

Trustpilot