Celsa 70006-1031 TQ 18-B 250/5A Current Transformer Compact 18mm Easy Install

MPN
70006-1031
Brand
Celsa
EAN-13
9503717223881
Order Code
08-7604
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £61.70
10+ £58.85
100+ £58.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Celsa TQ 18-B 250/5A 1VA Kl. 0.5 Cable Current Transformer is designed for a primary current of 250 A and a secondary current of 5 A. It features an 18 mm line feed-through diameter, making it suitable for various electrical systems. Typically used in current conversion applications, this device is ideal for monitoring and measuring electrical currents efficiently.
Type Cable current transformer
Primary Current 250A
Accuracy Class 0.5
Calibrated FALSE
Height opening 0-0mm
Line feed-through (H) 0mm
Line feed-through (W) 0mm
Line feed-through diameter 18mm
Misc Attribute TQ 18-B 250/5A 1VA Kl. 0.5
Model Cable rebuilding current converter
Number of primary inputs 1
Opening diameter 18mm
Overcurrent limiting factor FS 5
Rated primary current 250A
Rated secondary apparent power 1VA
Rated secondary current 5A
Secondary connection Cable
Secondary current 5A
Snap mounting FALSE
Width opening 0-0mm
With contact protection TRUE
With copper rail FALSE

Reviews

Be the first to submit a review

Trustpilot