Celsa 70006-1027 Celsa TQ Cable Transformer 150A/1A 18mm Compact Easy Install

MPN
70006-1027
Brand
Celsa
EAN-13
9503717316194
Order Code
08-7602
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £109.89 £93.41
10+ £89.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Celsa cable current transformer, model TQ 18-B 150/1A, is designed for primary currents of 150 A with a secondary current of 1 A, featuring a line feed-through diameter of 18 mm. The Celsa 70006-1027 is a high-precision current converter ideal for electrical measurement and monitoring applications. Typically used in industrial environments, it ensures accurate current measurement and enhances system diagnostics.
Type Cable current transformer
Primary Current 150A
Accuracy Class 1
Calibrated FALSE
Height opening 0-0mm
Line feed-through (H) 0mm
Line feed-through (W) 0mm
Line feed-through diameter 18mm
Misc Attribute TQ 18-B 150/1A 0.2VA Kl. 1
Model Cable rebuilding current converter
Number of primary inputs 1
Opening diameter 18mm
Overcurrent limiting factor FS 5
Rated primary current 150A
Rated secondary apparent power 2VA
Rated secondary current 1A
Secondary connection Cable
Secondary current 1A
Snap mounting FALSE
Width opening 0-0mm
With contact protection TRUE
With copper rail FALSE

Reviews

Be the first to submit a review

Trustpilot