Celsa 70006-1013 TQ 27 Cable Transformer 250/1A, 28mm, Compact, Easy Install

Order Code:

08-7597

Brand: Celsa MPN: 70006-1013 EAN-13: 9503716178731

Discontinued


The Celsa Cable current transformer 70006-1013 is designed to handle a primary current of 250 A and outputs a secondary current of 1 A. Its 28 mm line feed-through diameter makes it suitable for various current conversion applications. Typically used for precise current measurements, this transformer is ideal for integration into power monitoring systems.
Type Cable current transformer
Primary Current 250A
Accuracy Class 1
Calibrated FALSE
Height opening 0-0mm
Line feed-through (H) 0mm
Line feed-through (W) 0mm
Line feed-through diameter 28mm
Misc Attribute TQ 27 250/1A 0.2VA Kl. 1
Model Cable rebuilding current converter
Number of primary inputs 1
Opening diameter 28mm
Overcurrent limiting factor FS 5
Rated primary current 250A
Rated secondary apparent power 2VA
Rated secondary current 1A
Secondary connection Cable
Secondary current 1A
Snap mounting FALSE
Width opening 0-0mm
With contact protection TRUE
With copper rail FALSE

Trustpilot