Celsa 70006-1006 TC 18 Transformer 200A/1A Easy Install, Compact Design

MPN
70006-1006
Brand
Celsa
EAN-13
9503716914117
Order Code
08-7594
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £57.13
10+ £54.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Celsa TC 18 200/1A 0.2VA Kl. 1 Cable current transformer, model number 70006-1006, is designed for primary currents up to 200 A with a secondary current of 1 A. It features an 18 mm line feed-through diameter and is suitable for accurate current measurement in electrical systems. This product is typically used in monitoring and measuring applications within AC circuits.
Type Cable current transformer
Primary Current 200A
Accuracy Class 1
Calibrated FALSE
Height opening 0-0mm
Line feed-through (H) 0mm
Line feed-through (W) 0mm
Line feed-through diameter 18mm
Misc Attribute TC 18 200/1A 0.2VA Kl. 1
Model Cable rebuilding current converter
Number of primary inputs 1
Opening diameter 18mm
Overcurrent limiting factor FS 5
Rated primary current 200A
Rated secondary apparent power 2VA
Rated secondary current 1A
Secondary connection Cable
Secondary current 1A
Snap mounting FALSE
Width opening 0-0mm
With contact protection TRUE
With copper rail FALSE

Reviews

Be the first to submit a review

Trustpilot