Celsa 70006-1004 TC 18 Transformer 125/1A, 18mm, Easy Install, Compact

MPN
70006-1004
Brand
Celsa
EAN-13
9503716494794
Order Code
08-7592
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £53.20
10+ £50.74
100+ £50.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Celsa TC 18 125/1A 0.2VA Kl. 3 cable current transformer, model 70006-1004, is designed for converting primary currents of up to 125 A to a secondary current of 1 A. With a line feed-through diameter of 18 mm, it is ideal for precise current measurement applications. This device is suitable for electrical distribution systems and can be used in conjunction with Rogowski coils and AC converters for current loop monitoring.
Type Cable current transformer
Primary Current 125A
Accuracy Class 3
Calibrated FALSE
Height opening 0-0mm
Line feed-through (H) 0mm
Line feed-through (W) 0mm
Line feed-through diameter 18mm
Misc Attribute TC 18 125/1A 0.2VA Kl. 3
Model Cable rebuilding current converter
Number of primary inputs 1
Opening diameter 18mm
Overcurrent limiting factor FS 5
Rated primary current 125A
Rated secondary apparent power 2VA
Rated secondary current 1A
Secondary connection Cable
Secondary current 1A
Snap mounting FALSE
Width opening 0-0mm
With contact protection TRUE
With copper rail FALSE

Reviews

Be the first to submit a review

Trustpilot