Cellularline TETRACIPH15T Back cover for iPhone 15 Transparent Black

MPN
TETRACIPH15T
Brand
Cellularline
EAN-13
8018080466076
Order Code
18-7491
Country of Origin
China

Discontinued


Cellularline TETRACIPH15T is a precisely engineered back cover designed specifically for the iPhone 15, featuring a transparent black finish. This mobile phone case provides reliable protection without obstructing the device's aesthetic or functionality, offering a robust layer of defence against impacts and scratches. Manufactured with durable materials, the case is engineered to fit the contours of the iPhone 15 seamlessly, ensuring accessibility to ports, buttons, and other features. Its integration into everyday engineering applications typically extends to environments where devices require additional protection from physical damage while maintaining ease of use.
Compatible With Apple iPhone 13/14/15/16
Colour Transparent
AC adapter included No
Batteries included No
Bluetooth No
Brand compatibility Apple
Case Type Cover
Compatibility iPhone 15
Country of origin China
Depth 78mm
Height 154mm
Material Plastic
Maximum screen size 15.5 cm (6.1)
Package depth 110mm
Package height 207mm
Package weight 96g
Package width 15mm
Product colour Black
Protection features Anti-bacterial, Bump resistant, Drop proof, Shock resistant
Quantity per pack 1 pc(s)
Suitable For 15,5 cm (6,1")
Surface colouration Monochromatic
Type Back cover
Warranty period 2 year(s)
Weight 84g
Width 10mm
Wireless charging Yes

Trustpilot